Part Details for T493B476M004CB612BWAFL by KEMET Corporation
Overview of T493B476M004CB612BWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B476M004CB612BWAFL
T493B476M004CB612BWAFL CAD Models
T493B476M004CB612BWAFL Part Data Attributes
|
T493B476M004CB612BWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B476M004CB612BWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0019 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 164.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B476M004CB612BWAFL
This table gives cross-reference parts and alternative options found for T493B476M004CB612BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B476M004CB612BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B476M004CH622C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | T493B476M004CB612BWAFL vs T493B476M004CH622C7640 |
T493B476M004BT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B476M004CB612BWAFL vs T493B476M004BT64107610 |
T493B476M004CK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B476M004CB612BWAFL vs T493B476M004CK61107640 |
TBJB476M004CBLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B476M004CB612BWAFL vs TBJB476M004CBLC0800 |
T493B476M004AC6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1411 | KEMET Corporation | T493B476M004CB612BWAFL vs T493B476M004AC6320 |
T493B476M004CC621BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | T493B476M004CB612BWAFL vs T493B476M004CC621BWAFL |
T493B476M004BM63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B476M004CB612BWAFL vs T493B476M004BM63107280 |
T494B476M004AG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B476M004CB612BWAFL vs T494B476M004AG7280 |
T493B476M004CB63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B476M004CB612BWAFL vs T493B476M004CB63207610 |
T493B476M004CT622B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | T493B476M004CB612BWAFL vs T493B476M004CT622B7640 |