Part Details for T493B476K006CN62207280 by KEMET Corporation
Overview of T493B476K006CN62207280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B476K006CN62207280
T493B476K006CN62207280 CAD Models
T493B476K006CN62207280 Part Data Attributes
|
T493B476K006CN62207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B476K006CN62207280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 77.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B476K006CN62207280
This table gives cross-reference parts and alternative options found for T493B476K006CN62207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B476K006CN62207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB476K006RXSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006CN62207280 vs TBJB476K006RXSC0824 |
TBJB476K006RALB0924 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006CN62207280 vs TBJB476K006RALB0924 |
TBJB476K006JFSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006CN62207280 vs TBJB476K006JFSZ0800 |
TBJB476K006JESZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006CN62207280 vs TBJB476K006JESZ0724 |
TBJB476K006JELC0724 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006CN62207280 vs TBJB476K006JELC0724 |
TBJB476K006JDSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006CN62207280 vs TBJB476K006JDSZ0H24 |
TBJB476K006JDLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006CN62207280 vs TBJB476K006JDLC0H24 |
T493B476K006AK62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B476K006CN62207280 vs T493B476K006AK62107280 |
T493B476K006AB61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B476K006CN62207280 vs T493B476K006AB61207610 |
TBJB476K006RGLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006CN62207280 vs TBJB476K006RGLZ0745 |