Part Details for T493B476K006AK62107280 by KEMET Corporation
Overview of T493B476K006AK62107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B476K006AK62107280
T493B476K006AK62107280 CAD Models
T493B476K006AK62107280 Part Data Attributes
|
T493B476K006AK62107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B476K006AK62107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 62.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B476K006AK62107280
This table gives cross-reference parts and alternative options found for T493B476K006AK62107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B476K006AK62107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB476K006RALZ0945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006AK62107280 vs TBJB476K006RALZ0945 |
T493B476K006CH63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B476K006AK62107280 vs T493B476K006CH63107640 |
TBJB476K006JCLB0800 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006AK62107280 vs TBJB476K006JCLB0800 |
T493B476K006CC622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | KEMET Corporation | T493B476K006AK62107280 vs T493B476K006CC622B |
TBJB476K006RXSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006AK62107280 vs TBJB476K006RXSZ0923 |
TBJB476K006JKLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006AK62107280 vs TBJB476K006JKLZ0800 |
TBJB476K006RXSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006AK62107280 vs TBJB476K006RXSB0024 |
TBJB476K006JALB0H24 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006AK62107280 vs TBJB476K006JALB0H24 |
TBJB476K006JKSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006AK62107280 vs TBJB476K006JKSC0923 |
TBJB476K006JDSC0023 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006AK62107280 vs TBJB476K006JDSC0023 |