Part Details for T493B476K004CM64107640 by KEMET Corporation
Overview of T493B476K004CM64107640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B476K004CM64107640
T493B476K004CM64107640 CAD Models
T493B476K004CM64107640 Part Data Attributes
|
T493B476K004CM64107640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B476K004CM64107640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0019 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 63.2 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B476K004CM64107640
This table gives cross-reference parts and alternative options found for T493B476K004CM64107640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B476K004CM64107640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83B476K004KABS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1411 | Vishay Intertechnologies | T493B476K004CM64107640 vs T83B476K004KABS |
T493B476K004CT651C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T493B476K004CM64107640 vs T493B476K004CT651C |
T493B476K004CT642B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T493B476K004CM64107640 vs T493B476K004CT642B7280 |
T493B476K004AH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B476K004CM64107640 vs T493B476K004AH6210 |
T493B476K004CH631A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1411, CHIP | KEMET Corporation | T493B476K004CM64107640 vs T493B476K004CH631A |
T493B476K004AK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B476K004CM64107640 vs T493B476K004AK64107640 |
T493B476K004CH612A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B476K004CM64107640 vs T493B476K004CH612A7280 |
T494B476K004AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T493B476K004CM64107640 vs T494B476K004AT |
T493B476K004CM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1411 | KEMET Corporation | T493B476K004CM64107640 vs T493B476K004CM6110 |
T493B476K004BN64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B476K004CM64107640 vs T493B476K004BN64107640 |