Datasheets
T493B475J010CH632B by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411,

Part Details for T493B475J010CH632B by KEMET Corporation

Overview of T493B475J010CH632B by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for T493B475J010CH632B

T493B475J010CH632B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T493B475J010CH632B Part Data Attributes

T493B475J010CH632B KEMET Corporation
Buy Now Datasheet
Compare Parts:
T493B475J010CH632B KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1411
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 4.7 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1500 mΩ
Height 1.9 mm
JESD-609 Code e0
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-55365
Size Code 1411
Surface Mount YES
Terminal Finish Tin/Lead (Sn90Pb10)
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for T493B475J010CH632B

This table gives cross-reference parts and alternative options found for T493B475J010CH632B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B475J010CH632B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR11FB475JTL Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP Kyocera AVX Components T493B475J010CH632B vs CWR11FB475JTL
T493B475J010CC631A7640 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, KEMET Corporation T493B475J010CH632B vs T493B475J010CC631A7640
T493B475J010CC621B7640 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, KEMET Corporation T493B475J010CH632B vs T493B475J010CC621B7640
TBJB475J010CBLZT000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, Kyocera AVX Components T493B475J010CH632B vs TBJB475J010CBLZT000
TBJB475J010CBMZT023 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, Kyocera AVX Components T493B475J010CH632B vs TBJB475J010CBMZT023
TBJB475J010CCLT0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, Kyocera AVX Components T493B475J010CH632B vs TBJB475J010CCLT0045
TBJB475J010CCSB0945 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, Kyocera AVX Components T493B475J010CH632B vs TBJB475J010CCSB0945
TBJB475J010CCSD0800 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, Kyocera AVX Components T493B475J010CH632B vs TBJB475J010CCSD0800
T492B475J010TB4252 CAPACITOR, TANTALUM, SOLID KEMET Corporation T493B475J010CH632B vs T492B475J010TB4252
TBJB475J010CEMZ0H24 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, Kyocera AVX Components T493B475J010CH632B vs TBJB475J010CEMZ0H24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493B475J010CH632B by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493B475J010CH632B by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493B475J010CH632B would you like to use for your alert(s)?
  • Please alert me when T493B475J010CH632B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493B475J010CH632B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493B475J010CH632B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493B475J010CH632B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493B475J010CH632B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493B475J010CH632B by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: