Part Details for T493B475J010CH622B by KEMET Corporation
Overview of T493B475J010CH622B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B475J010CH622B
T493B475J010CH622B CAD Models
T493B475J010CH622B Part Data Attributes
|
T493B475J010CH622B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B475J010CH622B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B475J010CH622B
This table gives cross-reference parts and alternative options found for T493B475J010CH622B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B475J010CH622B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B475J010CK641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | KEMET Corporation | T493B475J010CH622B vs T493B475J010CK641B |
T493B475J010CH641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | KEMET Corporation | T493B475J010CH622B vs T493B475J010CH641B |
TBJB475J010CWLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411 | Kyocera AVX Components | T493B475J010CH622B vs TBJB475J010CWLT0024 |
T493B475J010CT631B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | KEMET Corporation | T493B475J010CH622B vs T493B475J010CT631B |
T493B475J010CC632C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | KEMET Corporation | T493B475J010CH622B vs T493B475J010CC632C |
CWR11FK475JZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B475J010CH622B vs CWR11FK475JZBW |
TBJB475J010CWLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1411 | Kyocera AVX Components | T493B475J010CH622B vs TBJB475J010CWLT0845 |
CWR11FB475JZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B475J010CH622B vs CWR11FB475JZCBULK |
CWR11FS475JSZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T493B475J010CH622B vs CWR11FS475JSZ |
CWR11FS475JCC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T493B475J010CH622B vs CWR11FS475JCC |