Part Details for T493B474M050AN6120WAFL by KEMET Corporation
Overview of T493B474M050AN6120WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B474M050AN6120WAFL
T493B474M050AN6120WAFL CAD Models
T493B474M050AN6120WAFL Part Data Attributes
|
T493B474M050AN6120WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B474M050AN6120WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 77.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B474M050AN6120WAFL
This table gives cross-reference parts and alternative options found for T493B474M050AN6120WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B474M050AN6120WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB474M050CXLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T493B474M050AN6120WAFL vs TBJB474M050CXLZ0045 |
TBJB474M050RXLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T493B474M050AN6120WAFL vs TBJB474M050RXLZ0000 |
TBJB474M050CFLD0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T493B474M050AN6120WAFL vs TBJB474M050CFLD0823 |
TBJB474M050CKSD0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T493B474M050AN6120WAFL vs TBJB474M050CKSD0924 |
TBJB474M050CWDB0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T493B474M050AN6120WAFL vs TBJB474M050CWDB0024 |
TBJB474M050CWLD0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T493B474M050AN6120WAFL vs TBJB474M050CWLD0800 |
TBJB474M050CALB9845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T493B474M050AN6120WAFL vs TBJB474M050CALB9845 |
TBJB474M050RFLB0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T493B474M050AN6120WAFL vs TBJB474M050RFLB0923 |
T493B474M050BC6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B474M050AN6120WAFL vs T493B474M050BC6123 |
T493B474M050BH64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B474M050AN6120WAFL vs T493B474M050BH64207640 |