Part Details for T493B474K035BB6130C-7280 by KEMET Corporation
Overview of T493B474K035BB6130C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B474K035BB6130C-7280
T493B474K035BB6130C-7280 CAD Models
T493B474K035BB6130C-7280 Part Data Attributes
|
T493B474K035BB6130C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B474K035BB6130C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Manufacturer Series | T493(35V,30ESR) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Series | T493(35V,30 ESR) | |
Size Code | 1411 | |
Terminal Finish | Gold (Au) | |
Width | 2.8 mm |
Alternate Parts for T493B474K035BB6130C-7280
This table gives cross-reference parts and alternative options found for T493B474K035BB6130C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B474K035BB6130C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B474K035AK6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | KEMET Corporation | T493B474K035BB6130C-7280 vs T493B474K035AK6230C-7280 |
T450B14741VKAB | CAP,TANTALUM / TA2O5,470NF,35VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T493B474K035BB6130C-7280 vs T450B14741VKAB |
CWR11MB474KCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B474K035BB6130C-7280 vs CWR11MB474KCBBULK |
CWR11MC474KZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B474K035BB6130C-7280 vs CWR11MC474KZATR |
CWR11MH474KBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T493B474K035BB6130C-7280 vs CWR11MH474KBA |
CWR11MB474KCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B474K035BB6130C-7280 vs CWR11MB474KCABULK |
TBJB474K035CSST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | Kyocera AVX Components | T493B474K035BB6130C-7280 vs TBJB474K035CSST0845 |
T493B474K035AC6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | KEMET Corporation | T493B474K035BB6130C-7280 vs T493B474K035AC6230C-7280 |
TBJB474K035CSLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | Kyocera AVX Components | T493B474K035BB6130C-7280 vs TBJB474K035CSLT0H24 |
TBJB474K035CBLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | Kyocera AVX Components | T493B474K035BB6130C-7280 vs TBJB474K035CBLT0924 |