T493B336K010AK6310WAFL
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T493B336K010AK6310WAFL by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T493B336K010AK6310WAFL by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T493B336K010AK6310WAFL by KEMET Corporation

T493B336K010AK6310WAFL
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.0033 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
62.4 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T493B336K010AK6310WAFL
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T493B336K010AK6310WAFL

This table gives cross-reference parts and alternative options found for T493B336K010AK6310WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B336K010AK6310WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB336K010LGSD0900 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, Kyocera AVX Components T493B336K010AK6310WAFL vs TBJB336K010LGSD0900
TBJB336K010LGSC0H24 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, Kyocera AVX Components T493B336K010AK6310WAFL vs TBJB336K010LGSC0H24
T493B336K010CM6310WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493B336K010AK6310WAFL vs T493B336K010CM6310WAFL
T493B336K010BK6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP KEMET Corporation T493B336K010AK6310WAFL vs T493B336K010BK6410
TBJB336K010RFLB0924 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, Kyocera AVX Components T493B336K010AK6310WAFL vs TBJB336K010RFLB0924
TBJB336K010CADB0H45 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, Kyocera AVX Components T493B336K010AK6310WAFL vs TBJB336K010CADB0H45
TBJB336K010CALB0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, Kyocera AVX Components T493B336K010AK6310WAFL vs TBJB336K010CALB0045
TBJB336K010CGLD0724 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, Kyocera AVX Components T493B336K010AK6310WAFL vs TBJB336K010CGLD0724
TBJB336K010CWDZ0924 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, Kyocera AVX Components T493B336K010AK6310WAFL vs TBJB336K010CWDZ0924
TBJB336K010JALC0700 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, Kyocera AVX Components T493B336K010AK6310WAFL vs TBJB336K010JALC0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493B336K010AK6310WAFL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493B336K010AK6310WAFL by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493B336K010AK6310WAFL would you like to use for your alert(s)?
  • Please alert me when T493B336K010AK6310WAFL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493B336K010AK6310WAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493B336K010AK6310WAFL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493B336K010AK6310WAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493B336K010AK6310WAFL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493B336K010AK6310WAFL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: