Part Details for T493B335M025CC652A7640 by KEMET Corporation
Overview of T493B335M025CC652A7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B335M025CC652A7640
T493B335M025CC652A7640 CAD Models
T493B335M025CC652A7640 Part Data Attributes
|
T493B335M025CC652A7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B335M025CC652A7640
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 82.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B335M025CC652A7640
This table gives cross-reference parts and alternative options found for T493B335M025CC652A7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B335M025CC652A7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335M025CDDC0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M025CC652A7640 vs TBJB335M025CDDC0924 |
TBJB335M025CFDB0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M025CC652A7640 vs TBJB335M025CFDB0H24 |
TBJB335M025CWLD9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M025CC652A7640 vs TBJB335M025CWLD9800 |
TBJB335M025CGDB0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M025CC652A7640 vs TBJB335M025CGDB0724 |
TBJB335M025CXLZ9045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M025CC652A7640 vs TBJB335M025CXLZ9045 |
TBJB335M025RGLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M025CC652A7640 vs TBJB335M025RGLZ0H00 |
TBJB335M025RFLC9845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M025CC652A7640 vs TBJB335M025RFLC9845 |
TBJB335M025CLSB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M025CC652A7640 vs TBJB335M025CLSB0745 |
TBJB335M025CLDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M025CC652A7640 vs TBJB335M025CLDB0H23 |
TBJB335M025RKSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M025CC652A7640 vs TBJB335M025RKSB0H00 |