Datasheets
T493B335M016CH641C7610 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411,

Part Details for T493B335M016CH641C7610 by KEMET Corporation

Overview of T493B335M016CH641C7610 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T493B335M016CH641C7610

T493B335M016CH641C7610 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T493B335M016CH641C7610 Part Data Attributes

T493B335M016CH641C7610 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T493B335M016CH641C7610 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1411
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 3.3 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 3500 mΩ
Height 1.9 mm
JESD-609 Code e0
Leakage Current 0.0005 mA
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 62.4 mA
Size Code 1411
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn90Pb10)
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for T493B335M016CH641C7610

This table gives cross-reference parts and alternative options found for T493B335M016CH641C7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B335M016CH641C7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJB335M016RDLB0H24 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components T493B335M016CH641C7610 vs TBJB335M016RDLB0H24
T496B335M016AT6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411, KEMET Corporation T493B335M016CH641C7610 vs T496B335M016AT6410
T496B335M016AC63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411, KEMET Corporation T493B335M016CH641C7610 vs T496B335M016AC63207280
TBJB335M016RDLC0900 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components T493B335M016CH641C7610 vs TBJB335M016RDLC0900
T496B335M016CT651A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation T493B335M016CH641C7610 vs T496B335M016CT651A
TBJB335M016RCSZ0824 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components T493B335M016CH641C7610 vs TBJB335M016RCSZ0824
TBJB335M016RKSC0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components T493B335M016CH641C7610 vs TBJB335M016RKSC0H23
TBJB335M016RELC9045 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components T493B335M016CH641C7610 vs TBJB335M016RELC9045
TBJB335M016RCSC0923 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components T493B335M016CH641C7610 vs TBJB335M016RCSC0923
TBJB335M016RDLZ0924 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components T493B335M016CH641C7610 vs TBJB335M016RDLZ0924

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493B335M016CH641C7610 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493B335M016CH641C7610 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493B335M016CH641C7610 would you like to use for your alert(s)?
  • Please alert me when T493B335M016CH641C7610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493B335M016CH641C7610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493B335M016CH641C7610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493B335M016CH641C7610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493B335M016CH641C7610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493B335M016CH641C7610 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: