Part Details for T493B335M010CB622CWAFL by KEMET Corporation
Overview of T493B335M010CB622CWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B335M010CB622CWAFL
T493B335M010CB622CWAFL CAD Models
T493B335M010CB622CWAFL Part Data Attributes
|
T493B335M010CB622CWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B335M010CB622CWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 62.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B335M010CB622CWAFL
This table gives cross-reference parts and alternative options found for T493B335M010CB622CWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B335M010CB622CWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335M010CALC9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M010CB622CWAFL vs TBJB335M010CALC9H45 |
TBJB335M010CLLCT900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M010CB622CWAFL vs TBJB335M010CLLCT900 |
TBJB335M010CGSC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M010CB622CWAFL vs TBJB335M010CGSC0045 |
TBJB335M010CXLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M010CB622CWAFL vs TBJB335M010CXLB0923 |
TBJB335M010CWMZT723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M010CB622CWAFL vs TBJB335M010CWMZT723 |
TBJB335M010CWLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411 | Kyocera AVX Components | T493B335M010CB622CWAFL vs TBJB335M010CWLT0H45 |
TBJB335M010CSLB9800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M010CB622CWAFL vs TBJB335M010CSLB9800 |
TBJB335M010CRSDT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M010CB622CWAFL vs TBJB335M010CRSDT823 |
T493B335M010CC622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | KEMET Corporation | T493B335M010CB622CWAFL vs T493B335M010CC622B |
TBJB335M010CLSZT724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M010CB622CWAFL vs TBJB335M010CLSZT724 |