Part Details for T493B335M010BK61207610 by KEMET Corporation
Overview of T493B335M010BK61207610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B335M010BK61207610
T493B335M010BK61207610 CAD Models
T493B335M010BK61207610 Part Data Attributes
|
T493B335M010BK61207610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B335M010BK61207610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 62.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B335M010BK61207610
This table gives cross-reference parts and alternative options found for T493B335M010BK61207610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B335M010BK61207610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335M010CLMD0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M010BK61207610 vs TBJB335M010CLMD0023 |
TBJB335M010CLMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M010BK61207610 vs TBJB335M010CLMZ0924 |
T492B335M010AH4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, CHIP | KEMET Corporation | T493B335M010BK61207610 vs T492B335M010AH4251 |
T492B335M010PH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B335M010BK61207610 vs T492B335M010PH4250 |
T492B335M010TH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411 | KEMET Corporation | T493B335M010BK61207610 vs T492B335M010TH42517280 |
TBJB335M010CXLCT823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M010BK61207610 vs TBJB335M010CXLCT823 |
TBJB335M010CSMZT745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M010BK61207610 vs TBJB335M010CSMZT745 |
TBJB335M010CSMD0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335M010BK61207610 vs TBJB335M010CSMD0923 |
TBJB335M010CSLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1411 | Kyocera AVX Components | T493B335M010BK61207610 vs TBJB335M010CSLD0724 |
T496B335M010CH4095WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B335M010BK61207610 vs T496B335M010CH4095WAFL |