Part Details for T493B335K016CB651C by KEMET Corporation
Overview of T493B335K016CB651C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B335K016CB651C
T493B335K016CB651C CAD Models
T493B335K016CB651C Part Data Attributes
|
T493B335K016CB651C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B335K016CB651C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 62.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B335K016CB651C
This table gives cross-reference parts and alternative options found for T493B335K016CB651C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B335K016CB651C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335K016RFLB0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335K016CB651C vs TBJB335K016RFLB0700 |
T496B335K016DH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | KEMET Corporation | T493B335K016CB651C vs T496B335K016DH6120 |
T493B335K016BC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B335K016CB651C vs T493B335K016BC63107280 |
T493B335K016AK63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B335K016CB651C vs T493B335K016AK63207640 |
T496B335K016DK62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | T493B335K016CB651C vs T496B335K016DK62107640 |
TBJB335K016RCSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335K016CB651C vs TBJB335K016RCSZ0900 |
TBJB335K016RLLC9845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335K016CB651C vs TBJB335K016RLLC9845 |
T493B335K016CH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B335K016CB651C vs T493B335K016CH6210 |
T493B335K016CC641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | T493B335K016CB651C vs T493B335K016CC641CWAFL |
TBJB335K016RKSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T493B335K016CB651C vs TBJB335K016RKSB0845 |