Part Details for T493B226M006BM64207280 by KEMET Corporation
Overview of T493B226M006BM64207280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B226M006BM64207280
T493B226M006BM64207280 CAD Models
T493B226M006BM64207280 Part Data Attributes
|
T493B226M006BM64207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B226M006BM64207280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0014 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 141.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B226M006BM64207280
This table gives cross-reference parts and alternative options found for T493B226M006BM64207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B226M006BM64207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496B226M006AH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B226M006BM64207280 vs T496B226M006AH6210WAFL |
TAJB226M006ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T493B226M006BM64207280 vs TAJB226M006ANJ |
T496B226M006CH651A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | KEMET Corporation | T493B226M006BM64207280 vs T496B226M006CH651A7610 |
T496B226M006CK6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B226M006BM64207280 vs T496B226M006CK6220WAFL |
T493B226M006CB611A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | KEMET Corporation | T493B226M006BM64207280 vs T493B226M006CB611A7640 |
T493B226M006CC612A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | KEMET Corporation | T493B226M006BM64207280 vs T493B226M006CC612A7640 |
TBJB226M006JGLC9045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226M006BM64207280 vs TBJB226M006JGLC9045 |
T493B226M006BB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B226M006BM64207280 vs T493B226M006BB61107640 |
T493B226M006BC61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B226M006BM64207280 vs T493B226M006BC61207640 |
T493B226M006CN6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411 | KEMET Corporation | T493B226M006BM64207280 vs T493B226M006CN6220 |