Part Details for T493B226M004BT64107610 by KEMET Corporation
Overview of T493B226M004BT64107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B226M004BT64107610
T493B226M004BT64107610 CAD Models
T493B226M004BT64107610 Part Data Attributes
|
T493B226M004BT64107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B226M004BT64107610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 62.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B226M004BT64107610
This table gives cross-reference parts and alternative options found for T493B226M004BT64107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B226M004BT64107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B226M004BM6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1411 | KEMET Corporation | T493B226M004BT64107610 vs T493B226M004BM6210 |
T493B226M004AM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B226M004BT64107610 vs T493B226M004AM6110WAFL |
T493B226M004AN62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B226M004BT64107610 vs T493B226M004AN62207610 |
T493B226M004AM62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B226M004BT64107610 vs T493B226M004AM62107610 |
T493B226M004CC651C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1411, | KEMET Corporation | T493B226M004BT64107610 vs T493B226M004CC651C |
T493B226M004AK61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B226M004BT64107610 vs T493B226M004AK61207610 |
T493B226M004CB631C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1411, | KEMET Corporation | T493B226M004BT64107610 vs T493B226M004CB631C7280 |
T493B226M004BB6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1411 | KEMET Corporation | T493B226M004BT64107610 vs T493B226M004BB6320 |
T494B226M004AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B226M004BT64107610 vs T494B226M004AH7280 |
T493B226M004BT6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B226M004BT64107610 vs T493B226M004BT6120 |