Part Details for T493B226M004AH6420WAFL by KEMET Corporation
Overview of T493B226M004AH6420WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B226M004AH6420WAFL
T493B226M004AH6420WAFL CAD Models
T493B226M004AH6420WAFL Part Data Attributes
|
T493B226M004AH6420WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B226M004AH6420WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 141.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B226M004AH6420WAFL
This table gives cross-reference parts and alternative options found for T493B226M004AH6420WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B226M004AH6420WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B226M004BC61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B226M004AH6420WAFL vs T493B226M004BC61107610 |
T493B226M004BM62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B226M004AH6420WAFL vs T493B226M004BM62107280 |
T493B226M004BN62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B226M004AH6420WAFL vs T493B226M004BN62207280 |
T493B226M004AN62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B226M004AH6420WAFL vs T493B226M004AN62207610 |
T493B226M004BC6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B226M004AH6420WAFL vs T493B226M004BC6310WAFL |
T493B226M004CT622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T493B226M004AH6420WAFL vs T493B226M004CT622B |
T493B226M004CH632B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1411, | KEMET Corporation | T493B226M004AH6420WAFL vs T493B226M004CH632B7640 |
T493B226M004CB642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1411, | KEMET Corporation | T493B226M004AH6420WAFL vs T493B226M004CB642B |
T493B226M004CH642A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1411, | KEMET Corporation | T493B226M004AH6420WAFL vs T493B226M004CH642A7640 |
T493B226M004BN63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B226M004AH6420WAFL vs T493B226M004BN63107640 |