Capacitors
T493B226K010CH6220
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP

Overview of T493B226K010CH6220 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T493B226K010CH6220 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T493B226K010CH6220TR-ND
DigiKey CAP TANT SMD HI-REL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $13.2714
$13.2714 Buy Now
DISTI # 80-T493B26K010CH6220
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 22uF 10% ESR=0.5Ohms RoHS: Not Compliant 0
  • 2,000 $13.2700
$13.2700 Order Now
DISTI # T493B226K010CH6220
Avnet Abacus Surface Mount Tantalum Capacitor, 22 uF, 10 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T493B226K010CH6220) RoHS: Not Compliant Min Qty: 53 Package Multiple: 53 Lead time: 112 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T493B226K010CH6220 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T493B226K010CH6220 by KEMET Corporation

T493B226K010CH6220
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
700 mΩ
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.0022 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
130.8 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T493B226K010CH6220
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for T493B226K010CH6220

This table gives cross-reference parts and alternative options found for T493B226K010CH6220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B226K010CH6220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
267N1002226KLB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd T493B226K010CH6220 vs 267N1002226KLB
T491B226K010ZT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation T493B226K010CH6220 vs T491B226K010ZT7280
TPSB226K010K400 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411 Kyocera AVX Components T493B226K010CH6220 vs TPSB226K010K400
TPSB226K010H500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411 Kyocera AVX Components T493B226K010CH6220 vs TPSB226K010H500
T495B226K010AGE7007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 1411, KEMET Corporation T493B226K010CH6220 vs T495B226K010AGE7007280
T491B226K010ZT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation T493B226K010CH6220 vs T491B226K010ZT
T495B226K010AGE5007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 1411, KEMET Corporation T493B226K010CH6220 vs T495B226K010AGE5007280
PCT22/10BKLF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Nemco Electronics Corporation T493B226K010CH6220 vs PCT22/10BKLF
B45010B2266K407 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP KEMET Corporation T493B226K010CH6220 vs B45010B2266K407
B45197A2226K206 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP KEMET Corporation T493B226K010CH6220 vs B45197A2226K206

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493B226K010CH6220 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493B226K010CH6220 by KEMET Corporation

  • Please alert me when T493B226K010CH6220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T493B226K010CH6220 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493B226K010CH6220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T493B226K010CH6220 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493B226K010CH6220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493B226K010CH6220 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: