Part Details for T493B225M025CC612B7610 by KEMET Corporation
Overview of T493B225M025CC612B7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B225M025CC612B7610
T493B225M025CC612B7610 CAD Models
T493B225M025CC612B7610 Part Data Attributes
|
T493B225M025CC612B7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B225M025CC612B7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 106.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B225M025CC612B7610
This table gives cross-reference parts and alternative options found for T493B225M025CC612B7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B225M025CC612B7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB225M025JXSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M025CC612B7610 vs TBJB225M025JXSC0700 |
TBJB225M025JXLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M025CC612B7610 vs TBJB225M025JXLB0045 |
TBJB225M025JFSC0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M025CC612B7610 vs TBJB225M025JFSC0823 |
TBJB225M025JALZ0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M025CC612B7610 vs TBJB225M025JALZ0000 |
TBJB225M025CXLD0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M025CC612B7610 vs TBJB225M025CXLD0723 |
TBJB225M025CWSD0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M025CC612B7610 vs TBJB225M025CWSD0000 |
TBJB225M025CWLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M025CC612B7610 vs TBJB225M025CWLD0H23 |
TBJB225M025CRLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M025CC612B7610 vs TBJB225M025CRLB9H45 |
TBJB225M025CFSD0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M025CC612B7610 vs TBJB225M025CFSD0023 |
TBJB225M025CFLC0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M025CC612B7610 vs TBJB225M025CFLC0924 |