Part Details for T493B224K050CH651A7610 by KEMET Corporation
Overview of T493B224K050CH651A7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B224K050CH651A7610
T493B224K050CH651A7610 CAD Models
T493B224K050CH651A7610 Part Data Attributes
|
T493B224K050CH651A7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B224K050CH651A7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 31.2 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B224K050CH651A7610
This table gives cross-reference parts and alternative options found for T493B224K050CH651A7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B224K050CH651A7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NK224KP | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B224K050CH651A7610 vs CWR11NK224KP |
CWR11NK224KCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B224K050CH651A7610 vs CWR11NK224KCA |
CWR11NH224KBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B224K050CH651A7610 vs CWR11NH224KBC |
CWR11NC224KBCL | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B224K050CH651A7610 vs CWR11NC224KBCL |
TBJB224K050CRLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B224K050CH651A7610 vs TBJB224K050CRLZ0745 |
T496B224K050BT6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411 | KEMET Corporation | T493B224K050CH651A7610 vs T496B224K050BT6410 |
T492B224K050TKTLVL7610 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T493B224K050CH651A7610 vs T492B224K050TKTLVL7610 |
T492B224K050CK4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B224K050CH651A7610 vs T492B224K050CK4252 |
T492B224K050MH42517610 | Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1411, | KEMET Corporation | T493B224K050CH651A7610 vs T492B224K050MH42517610 |
T492B224K050RK4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B224K050CH651A7610 vs T492B224K050RK4251 |