Part Details for T493B224J050CB642C by KEMET Corporation
Overview of T493B224J050CB642C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B224J050CB642C
T493B224J050CB642C CAD Models
T493B224J050CB642C Part Data Attributes
|
T493B224J050CB642C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B224J050CB642C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B224J050CB642C
This table gives cross-reference parts and alternative options found for T493B224J050CB642C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B224J050CB642C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NK224JCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B224J050CB642C vs CWR11NK224JCBBULK |
TBJB224J050CWLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, 1411 | Kyocera AVX Components | T493B224J050CB642C vs TBJB224J050CWLT0745 |
CWR11NC224JZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B224J050CB642C vs CWR11NC224JZBBULK |
TBJB224J050CWST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, 1411 | Kyocera AVX Components | T493B224J050CB642C vs TBJB224J050CWST0800 |
TBJB224J050CWST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, 1411 | Kyocera AVX Components | T493B224J050CB642C vs TBJB224J050CWST0924 |
T493B224J050CK642A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, 1411, | KEMET Corporation | T493B224J050CB642C vs T493B224J050CK642A |
TBJB224J050CWST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, 1411 | Kyocera AVX Components | T493B224J050CB642C vs TBJB224J050CWST0700 |
TBJB224J050CBLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, 1411 | Kyocera AVX Components | T493B224J050CB642C vs TBJB224J050CBLT0900 |
T493B224J050CK611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, 1411, | KEMET Corporation | T493B224J050CB642C vs T493B224J050CK611C |
TBJB224J050CSLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, 1411 | Kyocera AVX Components | T493B224J050CB642C vs TBJB224J050CSLT0024 |