Part Details for T493B156M016CT63207610 by KEMET Corporation
Overview of T493B156M016CT63207610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B156M016CT63207610
T493B156M016CT63207610 CAD Models
T493B156M016CT63207610 Part Data Attributes
|
T493B156M016CT63207610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B156M016CT63207610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 122.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B156M016CT63207610
This table gives cross-reference parts and alternative options found for T493B156M016CT63207610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B156M016CT63207610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156M016CESZ0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M016CT63207610 vs TBJB156M016CESZ0724 |
TBJB156M016LGDD0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M016CT63207610 vs TBJB156M016LGDD0700 |
TBJB156M016CKSD0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M016CT63207610 vs TBJB156M016CKSD0H23 |
TBJB156M016RLSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M016CT63207610 vs TBJB156M016RLSC0745 |
TBJB156M016CLSD0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M016CT63207610 vs TBJB156M016CLSD0723 |
TBJB156M016RDSB0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M016CT63207610 vs TBJB156M016RDSB0023 |
TBJB156M016JLSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M016CT63207610 vs TBJB156M016JLSB0045 |
TBJB156M016JELC9845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M016CT63207610 vs TBJB156M016JELC9845 |
TBJB156M016LGDB0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M016CT63207610 vs TBJB156M016LGDB0845 |
TBJB156M016CDSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M016CT63207610 vs TBJB156M016CDSZ0H24 |