Part Details for T493B156M010CC621A7640 by KEMET Corporation
Overview of T493B156M010CC621A7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B156M010CC621A7640
T493B156M010CC621A7640 CAD Models
T493B156M010CC621A7640 Part Data Attributes
|
T493B156M010CC621A7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B156M010CC621A7640
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 62.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B156M010CC621A7640
This table gives cross-reference parts and alternative options found for T493B156M010CC621A7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B156M010CC621A7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156M010RGSC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M010CC621A7640 vs TBJB156M010RGSC0924 |
T493B156M010BB64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B156M010CC621A7640 vs T493B156M010BB64207640 |
T493B156M010CK652B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1411, | KEMET Corporation | T493B156M010CC621A7640 vs T493B156M010CK652B |
T493B156M010CN6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1411 | KEMET Corporation | T493B156M010CC621A7640 vs T493B156M010CN6310 |
T493B156M010AN6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1411 | KEMET Corporation | T493B156M010CC621A7640 vs T493B156M010AN6220 |
TBJB156M010RKSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M010CC621A7640 vs TBJB156M010RKSB0800 |
TBJB156M010JKLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M010CC621A7640 vs TBJB156M010JKLB0H45 |
TBJB156M010CLSB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M010CC621A7640 vs TBJB156M010CLSB0745 |
TBJB156M010CLDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M010CC621A7640 vs TBJB156M010CLDB0H23 |
TBJB156M010CFLB9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M010CC621A7640 vs TBJB156M010CFLB9000 |