Part Details for T493B156J006CH641BWAFL by KEMET Corporation
Overview of T493B156J006CH641BWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B156J006CH641BWAFL
T493B156J006CH641BWAFL CAD Models
T493B156J006CH641BWAFL Part Data Attributes
|
T493B156J006CH641BWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B156J006CH641BWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 15uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B156J006CH641BWAFL
This table gives cross-reference parts and alternative options found for T493B156J006CH641BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B156J006CH641BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B156J006CB642C7640 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 15uF, 1411, | KEMET Corporation | T493B156J006CH641BWAFL vs T493B156J006CB642C7640 |
T493B156J006CK651CWAFL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 15uF, 1411, | KEMET Corporation | T493B156J006CH641BWAFL vs T493B156J006CK651CWAFL |
T493B156J006CB612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 15uF, 1411, | KEMET Corporation | T493B156J006CH641BWAFL vs T493B156J006CB612A |
T493B156J006CC611A7610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 15uF, 1411, | KEMET Corporation | T493B156J006CH641BWAFL vs T493B156J006CC611A7610 |
T493B156J006BK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B156J006CH641BWAFL vs T493B156J006BK64107280 |
T493B156J006CH631CWAFL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 15uF, 1411, | KEMET Corporation | T493B156J006CH641BWAFL vs T493B156J006CH631CWAFL |
T493B156J006CC621B7610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 15uF, 1411, | KEMET Corporation | T493B156J006CH641BWAFL vs T493B156J006CC621B7610 |
T493B156J006CC611C7610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 15uF, 1411, | KEMET Corporation | T493B156J006CH641BWAFL vs T493B156J006CC611C7610 |
T493B156J006BT6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B156J006CH641BWAFL vs T493B156J006BT6230 |
T493B156J006CC631A7610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 15uF, 1411, | KEMET Corporation | T493B156J006CH641BWAFL vs T493B156J006CC631A7610 |