Part Details for T493B156J004CH612A by KEMET Corporation
Overview of T493B156J004CH612A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B156J004CH612A
T493B156J004CH612A CAD Models
T493B156J004CH612A Part Data Attributes
|
T493B156J004CH612A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B156J004CH612A
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B156J004CH612A
This table gives cross-reference parts and alternative options found for T493B156J004CH612A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B156J004CH612A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CS156JRA | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1411, | KEMET Corporation | T493B156J004CH612A vs CWR11CS156JRA |
CWR11CH156JBBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1411 | Kyocera AVX Components | T493B156J004CH612A vs CWR11CH156JBBW |
CWR11CH156JBCBULK | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156J004CH612A vs CWR11CH156JBCBULK |
CWR11CC156JBTR13 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B156J004CH612A vs CWR11CC156JBTR13 |
TBJB156J004CDLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156J004CH612A vs TBJB156J004CDLZ0823 |
T492B156J004ACTLVL | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1411, | KEMET Corporation | T493B156J004CH612A vs T492B156J004ACTLVL |
T493B156J004CT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B156J004CH612A vs T493B156J004CT63207280 |
T493B156J004BT6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B156J004CH612A vs T493B156J004BT6410 |
TBJB156J004CBLC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B156J004CH612A vs TBJB156J004CBLC0024 |
TBJB156J004CBSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B156J004CH612A vs TBJB156J004CBSB0824 |