Part Details for T493B156J004AH62207280 by KEMET Corporation
Overview of T493B156J004AH62207280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B156J004AH62207280
T493B156J004AH62207280 CAD Models
T493B156J004AH62207280 Part Data Attributes
|
T493B156J004AH62207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B156J004AH62207280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 100 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B156J004AH62207280
This table gives cross-reference parts and alternative options found for T493B156J004AH62207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B156J004AH62207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR11CH156JBBW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1411 | T493B156J004AH62207280 vs CWR11CH156JBBW |
CWR11CH156JBCBULK | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1411, | T493B156J004AH62207280 vs CWR11CH156JBCBULK |
CWR11CS156JRA | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1411, | T493B156J004AH62207280 vs CWR11CS156JRA |
CWR11CC156JBTR13 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | T493B156J004AH62207280 vs CWR11CC156JBTR13 |
T493B156J004CB642A7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1411, | T493B156J004AH62207280 vs T493B156J004CB642A7280 |
TBJB156J004CLLB0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1411, | T493B156J004AH62207280 vs TBJB156J004CLLB0724 |
TBJB156J004CKSZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1411, | T493B156J004AH62207280 vs TBJB156J004CKSZ0900 |
TBJB156J004CDSZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1411, | T493B156J004AH62207280 vs TBJB156J004CDSZ0000 |
TBJB156J004CCLT0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1411, | T493B156J004AH62207280 vs TBJB156J004CCLT0000 |
T493B156J004CT63207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | T493B156J004AH62207280 vs T493B156J004CT63207280 |