Part Details for T493B155J020CK621A by KEMET Corporation
Overview of T493B155J020CK621A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B155J020CK621A
T493B155J020CK621A CAD Models
T493B155J020CK621A Part Data Attributes
|
T493B155J020CK621A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B155J020CK621A
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B155J020CK621A
This table gives cross-reference parts and alternative options found for T493B155J020CK621A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B155J020CK621A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11JH155JCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T493B155J020CK621A vs CWR11JH155JCC |
T493B155J020CK631B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | KEMET Corporation | T493B155J020CK621A vs T493B155J020CK631B |
TBJB155J020CWST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 1411 | Kyocera AVX Components | T493B155J020CK621A vs TBJB155J020CWST0024 |
T493B155J020CT642A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | KEMET Corporation | T493B155J020CK621A vs T493B155J020CT642A |
CWR11JB155JZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B155J020CK621A vs CWR11JB155JZATR |
TBJB155J020CBLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 1411 | Kyocera AVX Components | T493B155J020CK621A vs TBJB155J020CBLT0824 |
CWR11JC155JZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B155J020CK621A vs CWR11JC155JZCBULK |
CWR11JK155JCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B155J020CK621A vs CWR11JK155JCCBULK |
CWR11JH155JBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T493B155J020CK621A vs CWR11JH155JBB |
CWR11JK155JZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B155J020CK621A vs CWR11JK155JZBTR13 |