Part Details for T493B107M006CK61107610 by KEMET Corporation
Overview of T493B107M006CK61107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B107M006CK61107610
T493B107M006CK61107610 CAD Models
T493B107M006CK61107610 Part Data Attributes
|
T493B107M006CK61107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B107M006CK61107610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 34.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B107M006CK61107610
This table gives cross-reference parts and alternative options found for T493B107M006CK61107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B107M006CK61107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B107M006BH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B107M006CK61107610 vs T493B107M006BH6110 |
T493B107M006AT63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B107M006CK61107610 vs T493B107M006AT63307610 |
T493B107M006CT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B107M006CK61107610 vs T493B107M006CT64207610 |
T493B107M006BT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B107M006CK61107610 vs T493B107M006BT62107280 |
T493B107M006BK61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B107M006CK61107610 vs T493B107M006BK61207610 |
TR3B107M6R3T1500 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T493B107M006CK61107610 vs TR3B107M6R3T1500 |
T493B107M006BC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B107M006CK61107610 vs T493B107M006BC63107640 |
T495B107M006ANA7007280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493B107M006CK61107610 vs T495B107M006ANA7007280 |
T493B107M006AM6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411 | KEMET Corporation | T493B107M006CK61107610 vs T493B107M006AM6420 |
TR3B107M6R3C0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T493B107M006CK61107610 vs TR3B107M6R3C0500 |