Part Details for T493B107M004AM62207610 by KEMET Corporation
Overview of T493B107M004AM62207610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B107M004AM62207610
T493B107M004AM62207610 CAD Models
T493B107M004AM62207610 Part Data Attributes
|
T493B107M004AM62207610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B107M004AM62207610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 130.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B107M004AM62207610
This table gives cross-reference parts and alternative options found for T493B107M004AM62207610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B107M004AM62207610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B107M004CB63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B107M004AM62207610 vs T493B107M004CB63207280 |
TBJB107M004CGLB0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | Kyocera AVX Components | T493B107M004AM62207610 vs TBJB107M004CGLB0945 |
TBJB107M004CADB0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | Kyocera AVX Components | T493B107M004AM62207610 vs TBJB107M004CADB0745 |
TBJB107M004CGLD0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | Kyocera AVX Components | T493B107M004AM62207610 vs TBJB107M004CGLD0800 |
T491B107M004ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T493B107M004AM62207610 vs T491B107M004ANAUTO7280 |
TBJB107M004CEDD0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | Kyocera AVX Components | T493B107M004AM62207610 vs TBJB107M004CEDD0924 |
TBJB107M004CGSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | Kyocera AVX Components | T493B107M004AM62207610 vs TBJB107M004CGSZ0024 |
T493B107M004CC62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B107M004AM62207610 vs T493B107M004CC62307640 |
T493B107M004CK6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B107M004AM62207610 vs T493B107M004CK6310WAFL |
TBJB107M004CXLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | Kyocera AVX Components | T493B107M004AM62207610 vs TBJB107M004CXLZ0H24 |