Part Details for T493B107K006AK6430 by KEMET Corporation
Overview of T493B107K006AK6430 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B107K006AK6430
T493B107K006AK6430 CAD Models
T493B107K006AK6430 Part Data Attributes
|
T493B107K006AK6430
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B107K006AK6430
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 130.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B107K006AK6430
This table gives cross-reference parts and alternative options found for T493B107K006AK6430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B107K006AK6430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B107K006CC62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B107K006AK6430 vs T493B107K006CC62207640 |
T493B107K006CB62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B107K006AK6430 vs T493B107K006CB62107640 |
T493B107K006AB63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B107K006AK6430 vs T493B107K006AB63107280 |
T493B107K006AC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B107K006AK6430 vs T493B107K006AC63107640 |
T493B107K006AT61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B107K006AK6430 vs T493B107K006AT61307610 |
T493B107K006CB6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411 | KEMET Corporation | T493B107K006AK6430 vs T493B107K006CB6330 |
T493B107K006BB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B107K006AK6430 vs T493B107K006BB61207640 |
B45196H1107K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T493B107K006AK6430 vs B45196H1107K206 |
T493B107K006AB64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B107K006AK6430 vs T493B107K006AB64207280 |
TCSVS0J107KBCL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Samsung Electro-Mechanics | T493B107K006AK6430 vs TCSVS0J107KBCL |