There are no models available for this part yet.
Overview of T493B107K004AT61107280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T493B107K004AT61107280 by KEMET Corporation
Part Data Attributes for T493B107K004AT61107280 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1000 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.004 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
109.6 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for T493B107K004AT61107280
This table gives cross-reference parts and alternative options found for T493B107K004AT61107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B107K004AT61107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB107K004CWDC0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411, | Kyocera AVX Components | T493B107K004AT61107280 vs TBJB107K004CWDC0945 |
TBJB107K004CXDD0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411, | Kyocera AVX Components | T493B107K004AT61107280 vs TBJB107K004CXDD0H00 |
T493B107K004CH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B107K004AT61107280 vs T493B107K004CH6210WAFL |
TBJB107K004CXSC0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411, | Kyocera AVX Components | T493B107K004AT61107280 vs TBJB107K004CXSC0800 |
TBJB107K004CXLD0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411, | Kyocera AVX Components | T493B107K004AT61107280 vs TBJB107K004CXLD0000 |
TBJB107K004CGDD0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411, | Kyocera AVX Components | T493B107K004AT61107280 vs TBJB107K004CGDD0H23 |
TBJB107K004CFSC0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411, | Kyocera AVX Components | T493B107K004AT61107280 vs TBJB107K004CFSC0923 |
T493B107K004AH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B107K004AT61107280 vs T493B107K004AH6120 |
TBJB107K004CGLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411, | Kyocera AVX Components | T493B107K004AT61107280 vs TBJB107K004CGLZ0924 |
TBJB107K004CBDZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411, | Kyocera AVX Components | T493B107K004AT61107280 vs TBJB107K004CBDZ0H00 |