Part Details for T493B106M020CB6223 by KEMET Corporation
Overview of T493B106M020CB6223 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B106M020CB6223
T493B106M020CB6223 CAD Models
T493B106M020CB6223 Part Data Attributes
|
T493B106M020CB6223
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B106M020CB6223
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B106M020CB6223
This table gives cross-reference parts and alternative options found for T493B106M020CB6223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B106M020CB6223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106M020CGLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T493B106M020CB6223 vs TBJB106M020CGLZ0023 |
T493B106M020BT6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B106M020CB6223 vs T493B106M020BT6220WAFL |
TBJB106M020LFDD0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T493B106M020CB6223 vs TBJB106M020LFDD0H45 |
TBJB106M020LGDD0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T493B106M020CB6223 vs TBJB106M020LGDD0745 |
TBJB106M020JELB0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T493B106M020CB6223 vs TBJB106M020JELB0024 |
TBJB106M020LFLD0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T493B106M020CB6223 vs TBJB106M020LFLD0045 |
T493B106M020CC61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B106M020CB6223 vs T493B106M020CC61207280 |
TBJB106M020CALB9800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T493B106M020CB6223 vs TBJB106M020CALB9800 |
TBJB106M020CFSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T493B106M020CB6223 vs TBJB106M020CFSZ0H45 |
TBJB106M020CGDC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T493B106M020CB6223 vs TBJB106M020CGDC0000 |