Part Details for T493B106M010CT611CWAFL by KEMET Corporation
Overview of T493B106M010CT611CWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B106M010CT611CWAFL
T493B106M010CT611CWAFL CAD Models
T493B106M010CT611CWAFL Part Data Attributes
|
T493B106M010CT611CWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B106M010CT611CWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B106M010CT611CWAFL
This table gives cross-reference parts and alternative options found for T493B106M010CT611CWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B106M010CT611CWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106M010RCSC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T493B106M010CT611CWAFL vs TBJB106M010RCSC0745 |
TBJB106M010RLSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T493B106M010CT611CWAFL vs TBJB106M010RLSB0000 |
T493B106M010CB612A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | T493B106M010CT611CWAFL vs T493B106M010CB612A7640 |
TBJB106M010JKLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T493B106M010CT611CWAFL vs TBJB106M010JKLC0045 |
TBJB106M010RKSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T493B106M010CT611CWAFL vs TBJB106M010RKSZ0823 |
TBJB106M010JCSB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T493B106M010CT611CWAFL vs TBJB106M010JCSB0045 |
T493B106M010CK611BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | T493B106M010CT611CWAFL vs T493B106M010CK611BWAFL |
T493B106M010BC63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B106M010CT611CWAFL vs T493B106M010BC63207640 |
T493B106M010BB63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B106M010CT611CWAFL vs T493B106M010BB63107640 |
TBJB106M010RALC9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T493B106M010CT611CWAFL vs TBJB106M010RALC9H45 |