Part Details for T493B106J006CK621BWAFL by KEMET Corporation
Overview of T493B106J006CK621BWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B106J006CK621BWAFL
T493B106J006CK621BWAFL CAD Models
T493B106J006CK621BWAFL Part Data Attributes
|
T493B106J006CK621BWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B106J006CK621BWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 10uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B106J006CK621BWAFL
This table gives cross-reference parts and alternative options found for T493B106J006CK621BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B106J006CK621BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B106J006CC651B7280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | T493B106J006CK621BWAFL vs T493B106J006CC651B7280 |
T493B106J006AT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B106J006CK621BWAFL vs T493B106J006AT64107280 |
T493B106J006AK63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B106J006CK621BWAFL vs T493B106J006AK63207610 |
T493B106J006CC62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B106J006CK621BWAFL vs T493B106J006CC62107640 |
T493B106J006AM6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B106J006CK621BWAFL vs T493B106J006AM6220WAFL |
T493B106J006CK641C7610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | T493B106J006CK621BWAFL vs T493B106J006CK641C7610 |
T493B106J006CK651B7610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | T493B106J006CK621BWAFL vs T493B106J006CK651B7610 |
T493B106J006AT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 10uF, 1411 | KEMET Corporation | T493B106J006CK621BWAFL vs T493B106J006AT6310 |
T493B106J006CC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B106J006CK621BWAFL vs T493B106J006CC63107280 |
T493B106J006BT6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B106J006CK621BWAFL vs T493B106J006BT6410WAFL |