Part Details for T493B105J025CB611A by KEMET Corporation
Overview of T493B105J025CB611A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B105J025CB611A
T493B105J025CB611A CAD Models
T493B105J025CB611A Part Data Attributes
|
T493B105J025CB611A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B105J025CB611A
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B105J025CB611A
This table gives cross-reference parts and alternative options found for T493B105J025CB611A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B105J025CB611A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB105J025CRST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 1411 | Kyocera AVX Components | T493B105J025CB611A vs TBJB105J025CRST0745 |
CWR11KS105JRZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T493B105J025CB611A vs CWR11KS105JRZ |
T493B105J025CK641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 1411, | KEMET Corporation | T493B105J025CB611A vs T493B105J025CK641B |
CWR11KS105JMC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T493B105J025CB611A vs CWR11KS105JMC |
CWR11KS105JSC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T493B105J025CB611A vs CWR11KS105JSC |
TBJB105J025CRST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 1411 | Kyocera AVX Components | T493B105J025CB611A vs TBJB105J025CRST0000 |
TBJB105J025CSLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 1411 | Kyocera AVX Components | T493B105J025CB611A vs TBJB105J025CSLT0723 |
TBJB105J025CRLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 1411 | Kyocera AVX Components | T493B105J025CB611A vs TBJB105J025CRLT0H23 |
CWR11KS105JRB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T493B105J025CB611A vs CWR11KS105JRB |
CWR11KH105JD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T493B105J025CB611A vs CWR11KH105JD |