Part Details for T493A685J010CK621A by KEMET Corporation
Overview of T493A685J010CK621A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A685J010CK621A
T493A685J010CK621A CAD Models
T493A685J010CK621A Part Data Attributes
|
T493A685J010CK621A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A685J010CK621A
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A685J010CK621A
This table gives cross-reference parts and alternative options found for T493A685J010CK621A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A685J010CK621A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA685J010CSSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A685J010CK621A vs TBJA685J010CSSD0900 |
TBJA685J010CFLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T493A685J010CK621A vs TBJA685J010CFLD9H00 |
TBJA685J010CGLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T493A685J010CK621A vs TBJA685J010CGLB9H45 |
TBJA685J010CBSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A685J010CK621A vs TBJA685J010CBSD0923 |
TBJA685J010CGLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T493A685J010CK621A vs TBJA685J010CGLZ0800 |
TBJA685J010CDSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T493A685J010CK621A vs TBJA685J010CDSC0H23 |
TBJA685J010CRSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A685J010CK621A vs TBJA685J010CRSD0824 |
T493A685J010CK611C7610 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | KEMET Corporation | T493A685J010CK621A vs T493A685J010CK611C7610 |
TBJA685J010CESC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T493A685J010CK621A vs TBJA685J010CESC0723 |
TBJA685J010CELC9945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T493A685J010CK621A vs TBJA685J010CELC9945 |