Part Details for T493A684J035CC622C by KEMET Corporation
Overview of T493A684J035CC622C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A684J035CC622C
T493A684J035CC622C CAD Models
T493A684J035CC622C Part Data Attributes
|
T493A684J035CC622C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A684J035CC622C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A684J035CC622C
This table gives cross-reference parts and alternative options found for T493A684J035CC622C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A684J035CC622C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A684J035CN63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A684J035CC622C vs T493A684J035CN63207610 |
T493A684J035CM63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A684J035CC622C vs T493A684J035CM63107610 |
T493A684J035CK6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A684J035CC622C vs T493A684J035CK6321 |
T493A684J035CC631B7610 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | KEMET Corporation | T493A684J035CC622C vs T493A684J035CC631B7610 |
T493A684J035CT6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | KEMET Corporation | T493A684J035CC622C vs T493A684J035CT6320 |
T493A684J035CC621C7610 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | KEMET Corporation | T493A684J035CC622C vs T493A684J035CC621C7610 |
T493A684J035CB632B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | KEMET Corporation | T493A684J035CC622C vs T493A684J035CB632B |
T493A684J035CB612A7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | KEMET Corporation | T493A684J035CC622C vs T493A684J035CB612A7280 |
T493A684J035AT6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A684J035CC622C vs T493A684J035AT6230 |
T493A684J035AT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A684J035CC622C vs T493A684J035AT62107610 |