T493A474K020AK63207610
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T493A474K020AK63207610 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T493A474K020AK63207610 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T493A474K020AK63207610 by KEMET Corporation

T493A474K020AK63207610
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1306
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
9000 mΩ
Height
1.6 mm
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
36.4 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T493A474K020AK63207610
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T493A474K020AK63207610

This table gives cross-reference parts and alternative options found for T493A474K020AK63207610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A474K020AK63207610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA474K020CSST0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206 Kyocera AVX Components T493A474K020AK63207610 vs TBJA474K020CSST0945
CWR11JC474KZABULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP Kyocera AVX Components T493A474K020AK63207610 vs CWR11JC474KZABULK
T451A14741DKAP CAP,TANTALUM / TA2O5,470NF,20VDC,10% -TOL,10% +TOL Fenghua (HK) Electronics Ltd T493A474K020AK63207610 vs T451A14741DKAP
TBJA474K020CSLT0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206 Kyocera AVX Components T493A474K020AK63207610 vs TBJA474K020CSLT0823
TBJA474K020CWLT0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206 Kyocera AVX Components T493A474K020AK63207610 vs TBJA474K020CWLT0823
TBJA474K020CWST0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206 Kyocera AVX Components T493A474K020AK63207610 vs TBJA474K020CWST0023
CWR11JB474KZATR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP Kyocera AVX Components T493A474K020AK63207610 vs CWR11JB474KZATR13
293D474X9020A8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP Vishay Intertechnologies T493A474K020AK63207610 vs 293D474X9020A8T
T492A474K020PB CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.47uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation T493A474K020AK63207610 vs T492A474K020PB
TBJA474K020CRST0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206 Kyocera AVX Components T493A474K020AK63207610 vs TBJA474K020CRST0823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493A474K020AK63207610 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493A474K020AK63207610 by KEMET Corporation

  • Please alert me when T493A474K020AK63207610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T493A474K020AK63207610 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493A474K020AK63207610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T493A474K020AK63207610 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493A474K020AK63207610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493A474K020AK63207610 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: