Part Details for T493A474J020CT621A by KEMET Corporation
Overview of T493A474J020CT621A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A474J020CT621A
T493A474J020CT621A CAD Models
T493A474J020CT621A Part Data Attributes
|
T493A474J020CT621A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A474J020CT621A
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A474J020CT621A
This table gives cross-reference parts and alternative options found for T493A474J020CT621A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A474J020CT621A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA474J020CFMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T493A474J020CT621A vs TBJA474J020CFMD0H45 |
TBJA474J020CGLC0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T493A474J020CT621A vs TBJA474J020CGLC0800 |
TBJA474J020CLLBT723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T493A474J020CT621A vs TBJA474J020CLLBT723 |
TBJA474J020CFLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T493A474J020CT621A vs TBJA474J020CFLT0H00 |
TBJA474J020CFLD9045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T493A474J020CT621A vs TBJA474J020CFLD9045 |
TBJA474J020CGLT0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T493A474J020CT621A vs TBJA474J020CGLT0700 |
TBJA474J020CFLC0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T493A474J020CT621A vs TBJA474J020CFLC0724 |
TBJA474J020CGMD0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T493A474J020CT621A vs TBJA474J020CGMD0745 |
TBJA474J020CESZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T493A474J020CT621A vs TBJA474J020CESZ0H24 |
T493A474J020AC63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A474J020CT621A vs T493A474J020AC63207280 |