Datasheets
T493A336K004AC6430 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP

Part Details for T493A336K004AC6430 by KEMET Corporation

Overview of T493A336K004AC6430 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T493A336K004AC6430

T493A336K004AC6430 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T493A336K004AC6430 Part Data Attributes

T493A336K004AC6430 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T493A336K004AC6430 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0013 mA
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 4 V
Reference Standard MIL-PRF-55365
Size Code 1206
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn90Pb10)
Terminal Shape J BEND

Alternate Parts for T493A336K004AC6430

This table gives cross-reference parts and alternative options found for T493A336K004AC6430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A336K004AC6430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
POEL336K004AXP Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP Walsin Technology Corporation T493A336K004AC6430 vs POEL336K004AXP
NRA336K04P8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 1206 NEC Electronics Group T493A336K004AC6430 vs NRA336K04P8
T491A336K004AHTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP KEMET Corporation T493A336K004AC6430 vs T491A336K004AHTR
TC212K336K004A CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 1206, CHIP Sunlord T493A336K004AC6430 vs TC212K336K004A
T493A336K004BB6130 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP KEMET Corporation T493A336K004AC6430 vs T493A336K004BB6130
T493A336K004CB6230 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP KEMET Corporation T493A336K004AC6430 vs T493A336K004CB6230
NTC-T336K4.0TRAF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT NIC Components Corp T493A336K004AC6430 vs NTC-T336K4.0TRAF
T495A336K004ZTA3K07280 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 1306, CHIP KEMET Corporation T493A336K004AC6430 vs T495A336K004ZTA3K07280
T493A336K004CB6130 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP KEMET Corporation T493A336K004AC6430 vs T493A336K004CB6130
T494A336K4AG Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation T493A336K004AC6430 vs T494A336K4AG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493A336K004AC6430 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493A336K004AC6430 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493A336K004AC6430 would you like to use for your alert(s)?
  • Please alert me when T493A336K004AC6430 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493A336K004AC6430 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493A336K004AC6430 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493A336K004AC6430 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493A336K004AC6430.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493A336K004AC6430 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: