Part Details for T493A335J016BN62107640 by KEMET Corporation
Overview of T493A335J016BN62107640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A335J016BN62107640
T493A335J016BN62107640 CAD Models
T493A335J016BN62107640 Part Data Attributes
|
T493A335J016BN62107640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A335J016BN62107640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 44.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A335J016BN62107640
This table gives cross-reference parts and alternative options found for T493A335J016BN62107640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A335J016BN62107640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335J016CLDB0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T493A335J016BN62107640 vs TBJA335J016CLDB0723 |
TBJA335J016LASD0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T493A335J016BN62107640 vs TBJA335J016LASD0H23 |
TBJA335J016CSSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A335J016BN62107640 vs TBJA335J016CSSZ0745 |
TBJA335J016LBLD9945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T493A335J016BN62107640 vs TBJA335J016LBLD9945 |
TBJA335J016LKDC0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T493A335J016BN62107640 vs TBJA335J016LKDC0023 |
TBJA335J016LRSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T493A335J016BN62107640 vs TBJA335J016LRSD0H00 |
TBJA335J015LBSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A335J016BN62107640 vs TBJA335J015LBSB0924 |
TBJA335J016CELB9000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T493A335J016BN62107640 vs TBJA335J016CELB9000 |
TBJA335J016LRDC0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T493A335J016BN62107640 vs TBJA335J016LRDC0923 |
TBJA335J016LSDD0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T493A335J016BN62107640 vs TBJA335J016LSDD0745 |