Part Details for T493A226K004BM6430 by KEMET Corporation
Overview of T493A226K004BM6430 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A226K004BM6430
T493A226K004BM6430 CAD Models
T493A226K004BM6430 Part Data Attributes
|
T493A226K004BM6430
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A226K004BM6430
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | T493 | |
Number of Terminals | 2 | |
Terminal Finish | Tin/Lead (Sn/Pb) |