Part Details for T493A225M006CK641A7640 by KEMET Corporation
Overview of T493A225M006CK641A7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A225M006CK641A7640
T493A225M006CK641A7640 CAD Models
T493A225M006CK641A7640 Part Data Attributes
|
T493A225M006CK641A7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A225M006CK641A7640
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 38.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A225M006CK641A7640
This table gives cross-reference parts and alternative options found for T493A225M006CK641A7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A225M006CK641A7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A225M006BB61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A225M006CK641A7640 vs T493A225M006BB61207280 |
T493A225M006CC622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | KEMET Corporation | T493A225M006CK641A7640 vs T493A225M006CC622B |
T493A225M006BC64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A225M006CK641A7640 vs T493A225M006BC64107610 |
T493A225M006CB632BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | KEMET Corporation | T493A225M006CK641A7640 vs T493A225M006CB632BWAFL |
CWR11DK225MRZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A225M006CK641A7640 vs CWR11DK225MRZ |
XRCA45225M006ATLF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | PRO-AN Electronic Co Ltd | T493A225M006CK641A7640 vs XRCA45225M006ATLF |
T493A225M006CH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A225M006CK641A7640 vs T493A225M006CH64107610 |
TP3A225M6R3C7600AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 2.2 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | T493A225M006CK641A7640 vs TP3A225M6R3C7600AS |
T493A225M006BN61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A225M006CK641A7640 vs T493A225M006BN61207610 |
T493A225M006BK6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A225M006CK641A7640 vs T493A225M006BK6320WAFL |