Part Details for T493A225K006CK641A7280 by KEMET Corporation
Overview of T493A225K006CK641A7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A225K006CK641A7280
T493A225K006CK641A7280 CAD Models
T493A225K006CK641A7280 Part Data Attributes
|
T493A225K006CK641A7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A225K006CK641A7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 38.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A225K006CK641A7280
This table gives cross-reference parts and alternative options found for T493A225K006CK641A7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A225K006CK641A7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A225K006CB612C7610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | T493A225K006CK641A7280 vs T493A225K006CB612C7610 |
T493A225K006AC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A225K006CK641A7280 vs T493A225K006AC63107640 |
T493A225K006AN6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A225K006CK641A7280 vs T493A225K006AN6310WAFL |
T493A225K006CK652C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | T493A225K006CK641A7280 vs T493A225K006CK652C7610 |
T493A225K006CH641A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A225K006CK641A7280 vs T493A225K006CH641A7280 |
T493A225K006CC63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A225K006CK641A7280 vs T493A225K006CC63207640 |
T493A225K006CB63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A225K006CK641A7280 vs T493A225K006CB63107640 |
T493A225K006BH62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A225K006CK641A7280 vs T493A225K006BH62207280 |
T493A225K006CK621B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | T493A225K006CK641A7280 vs T493A225K006CK621B7610 |
T493A225K006CH632CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | T493A225K006CK641A7280 vs T493A225K006CH632CWAFL |