Part Details for T493A225J010CK641C by KEMET Corporation
Overview of T493A225J010CK641C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A225J010CK641C
T493A225J010CK641C CAD Models
T493A225J010CK641C Part Data Attributes
|
T493A225J010CK641C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A225J010CK641C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A225J010CK641C
This table gives cross-reference parts and alternative options found for T493A225J010CK641C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A225J010CK641C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492A225J010MK42507610 | Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | T493A225J010CK641C vs T492A225J010MK42507610 |
TBJA225J010CSMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T493A225J010CK641C vs TBJA225J010CSMZ0745 |
T493A225J010CH652BWAFL | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | T493A225J010CK641C vs T493A225J010CH652BWAFL |
TBJA225J010CRMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T493A225J010CK641C vs TBJA225J010CRMZ0H45 |
TBJA225J010CLLDTH00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T493A225J010CK641C vs TBJA225J010CLLDTH00 |
TBJA225J010CKMB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T493A225J010CK641C vs TBJA225J010CKMB0745 |
TBJA225J010CGSC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T493A225J010CK641C vs TBJA225J010CGSC0023 |
T493A225J010CT641C7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | T493A225J010CK641C vs T493A225J010CT641C7280 |
TBJA225J010CGLB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T493A225J010CK641C vs TBJA225J010CGLB0924 |
TBJA225J010CAMC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T493A225J010CK641C vs TBJA225J010CAMC0045 |