Part Details for T493A224M035CC6223 by KEMET Corporation
Overview of T493A224M035CC6223 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A224M035CC6223
T493A224M035CC6223 CAD Models
T493A224M035CC6223 Part Data Attributes
|
T493A224M035CC6223
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A224M035CC6223
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A224M035CC6223
This table gives cross-reference parts and alternative options found for T493A224M035CC6223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A224M035CC6223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA224M035CWSDT924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T493A224M035CC6223 vs TBJA224M035CWSDT924 |
TBJA224M035RELC0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T493A224M035CC6223 vs TBJA224M035RELC0024 |
TBJA224M035RWLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A224M035CC6223 vs TBJA224M035RWLZ0724 |
T492A224M035MC4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T493A224M035CC6223 vs T492A224M035MC4251WAFL |
TBJA224M035CRLDT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T493A224M035CC6223 vs TBJA224M035CRLDT823 |
T492A224M035SH4252WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T493A224M035CC6223 vs T492A224M035SH4252WAFL |
TBJA224M035CFSB0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T493A224M035CC6223 vs TBJA224M035CFSB0945 |
TBJA224M035LBLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T493A224M035CC6223 vs TBJA224M035LBLZ0H00 |
TBJA224M035CLLZT900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T493A224M035CC6223 vs TBJA224M035CLLZT900 |
TBJA224M035CLMBT024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T493A224M035CC6223 vs TBJA224M035CLMBT024 |