Part Details for T493A224K035CT62207640 by KEMET Corporation
Overview of T493A224K035CT62207640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A224K035CT62207640
T493A224K035CT62207640 CAD Models
T493A224K035CT62207640 Part Data Attributes
|
T493A224K035CT62207640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A224K035CT62207640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 44.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A224K035CT62207640
This table gives cross-reference parts and alternative options found for T493A224K035CT62207640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A224K035CT62207640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MK224KACBULK | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T493A224K035CT62207640 vs CWR11MK224KACBULK |
CWR11MC224KAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A224K035CT62207640 vs CWR11MC224KAB |
CWR11MB224KT | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493A224K035CT62207640 vs CWR11MB224KT |
TBJA224K035CKMBT800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T493A224K035CT62207640 vs TBJA224K035CKMBT800 |
TBJA224K035CLLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T493A224K035CT62207640 vs TBJA224K035CLLB0024 |
TBJA224K035CRMZT724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T493A224K035CT62207640 vs TBJA224K035CRMZT724 |
TBJA224K035CSLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A224K035CT62207640 vs TBJA224K035CSLB0924 |
TBJA224K035CDSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T493A224K035CT62207640 vs TBJA224K035CDSZ0845 |
TBJA224K035CDLT0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T493A224K035CT62207640 vs TBJA224K035CDLT0745 |
TBJA224K035CDLC0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T493A224K035CT62207640 vs TBJA224K035CDLC0845 |