Part Details for T493A155M016CC612C7610 by KEMET Corporation
Overview of T493A155M016CC612C7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A155M016CC612C7610
T493A155M016CC612C7610 CAD Models
T493A155M016CC612C7610 Part Data Attributes
|
T493A155M016CC612C7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A155M016CC612C7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A155M016CC612C7610
This table gives cross-reference parts and alternative options found for T493A155M016CC612C7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A155M016CC612C7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HC155MZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A155M016CC612C7610 vs CWR11HC155MZCW |
T495A155M016ANE5K0 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A155M016CC612C7610 vs T495A155M016ANE5K0 |
T491A155M016AHAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | KEMET Corporation | T493A155M016CC612C7610 vs T491A155M016AHAUTO |
T493A155M016CK612CWAFL | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155M016CC612C7610 vs T493A155M016CK612CWAFL |
T493A155M016CB631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155M016CC612C7610 vs T493A155M016CB631A7610 |
T493A155M016CB621B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155M016CC612C7610 vs T493A155M016CB621B7610 |
T491A155M016AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T493A155M016CC612C7610 vs T491A155M016AM |
T493A155M016AT61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A155M016CC612C7610 vs T493A155M016AT61207610 |
T493A155M016BK63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A155M016CC612C7610 vs T493A155M016BK63107610 |
T452A11551CMB | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Fenghua (HK) Electronics Ltd | T493A155M016CC612C7610 vs T452A11551CMB |