Part Details for T493A155J025CT621C by KEMET Corporation
Overview of T493A155J025CT621C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A155J025CT621C
T493A155J025CT621C CAD Models
T493A155J025CT621C Part Data Attributes
|
T493A155J025CT621C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A155J025CT621C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A155J025CT621C
This table gives cross-reference parts and alternative options found for T493A155J025CT621C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A155J025CT621C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155J025LSLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A155J025CT621C vs TBJA155J025LSLB0700 |
TBJA155J025LBLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A155J025CT621C vs TBJA155J025LBLB0723 |
TBJA155J025CSSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A155J025CT621C vs TBJA155J025CSSC0923 |
T493A155J025CB641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155J025CT621C vs T493A155J025CB641C |
TBJA155J025LSSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A155J025CT621C vs TBJA155J025LSSB0000 |
TBJA155J025CSLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A155J025CT621C vs TBJA155J025CSLD0923 |
T493A155J025CK642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155J025CT621C vs T493A155J025CK642C |
TBJA155J025LBLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A155J025CT621C vs TBJA155J025LBLB0923 |
TBJA155J025LRLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A155J025CT621C vs TBJA155J025LRLB0824 |
TBJA155J025CRLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A155J025CT621C vs TBJA155J025CRLZ0900 |