Part Details for T493A155J025CK622A7640 by KEMET Corporation
Overview of T493A155J025CK622A7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A155J025CK622A7640
T493A155J025CK622A7640 CAD Models
T493A155J025CK622A7640 Part Data Attributes
|
T493A155J025CK622A7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A155J025CK622A7640
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A155J025CK622A7640
This table gives cross-reference parts and alternative options found for T493A155J025CK622A7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A155J025CK622A7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155J025LDLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T493A155J025CK622A7640 vs TBJA155J025LDLC9H00 |
TBJA155J025LADD0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T493A155J025CK622A7640 vs TBJA155J025LADD0823 |
TBJA155J025LBLD9900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T493A155J025CK622A7640 vs TBJA155J025LBLD9900 |
TBJA155J025LCSB0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T493A155J025CK622A7640 vs TBJA155J025LCSB0723 |
T493A155J025BB6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A155J025CK622A7640 vs T493A155J025BB6210 |
T493A155J025BN6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A155J025CK622A7640 vs T493A155J025BN6412 |
T493A155J025CH622A7640 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155J025CK622A7640 vs T493A155J025CH622A7640 |
T493A155J025CT652B7640 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | T493A155J025CK622A7640 vs T493A155J025CT652B7640 |
TBJA155J025LWLD0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T493A155J025CK622A7640 vs TBJA155J025LWLD0924 |
TBJA155J025LSDD0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T493A155J025CK622A7640 vs TBJA155J025LSDD0700 |